需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY349.980 (CNY395.4774) |
| 5+ | CNY317.970 (CNY359.3061) |
| 10+ | CNY285.950 (CNY323.1235) |
| 25+ | CNY269.880 (CNY304.9644) |
| 50+ | CNY252.370 (CNY285.1781) |
产品概述
The VFC110AP is a Voltage-to-Frequency Converter, third-generation VFC offering improved features and performance. These include higher frequency operation, an on-board precision 5V reference and a disable function. The precision 5V reference can be used for offsetting the VFC transfer function, as well as exciting transducers or bridges. The enable pin allows several VFCs' outputs to be paralleled, multiplexed or simply to shut off the VFC. The open-collector frequency output is TTL/CMOS-compatible. The output may be isolated by using an opto-coupler or transformer. Internal input resistor, one-shot and integrator capacitors simplify applications circuits. These components are trimmed for a full-scale output frequency of 4MHz at 10V input. No additional components are required for many applications.
- Disable pin
- Low jitter
- High-frequency operation - 4MHz FS max
技术规格
电压至频率
8V
0.0002%
DIP
DIP
通孔安装
85°C
-
400MHz
10kHz 至 4MHz
18V
± 8V 至 ± 18V
14引脚
-25°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书