2. 半导体 - 集成电路 (IC)
                                                                                                3. 数据与信号转换
                                                                                                4. 采样保持
                                                                                                打印页面

                                                                                                HA5351IBZ

                                                                                                采样/保持放大器, -40 至 85度 C

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS HA5351IBZ
                                                                                                制造商RENESAS
                                                                                                制造商产品编号HA5351IBZ
                                                                                                库存编号2983707
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号HA5351IBZ
                                                                                                库存编号2983707
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                放大器数量1个放大器
                                                                                                带宽40MHz
                                                                                                采集时间64ns
                                                                                                输入偏移电压2mV
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数8引脚
                                                                                                电源电压范围± 5V
                                                                                                趋稳时间50ns
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                HA5351IBZ 51 is a fast acquisition, wide bandwidth sample and hold amplifier, built with the Intersil HBC-10 BiCMOS process. This sample and hold amplifier offers a combination of desirable features; fast acquisition time (70ns to 0.01% maximum), excellent DC precision and extremely low power dissipation, making it ideal for use in systems that sample multiple signals and require low power. The HA5351 is in an open loop configuration with fully differential inputs providing flexibility for user defined feedback. In unity gain the HA5351 is completely self-contained and requires no external components. The on-chip 15pF hold capacitor is completely isolated to minimizing droop rate and reducing sensitivity to pedestal error. The HA5351 is available in 8 lead SOIC package for minimizing board space and ease of layout. Typical applications include synchronous sampling, wide bandwidth A/D conversion, deglitching, peak detection and high speed DC restore.

                                                                                                • 64ns sample and hold amplifier
                                                                                                • Low offset error of ±2mV (max)
                                                                                                • Low pedestal error of ±10mV (max)
                                                                                                • Low droop rate of 2µV/µs (max)
                                                                                                • Fully differential inputs
                                                                                                • On chip hold capacitor
                                                                                                • 40MHz wide unity gain bandwidth
                                                                                                • Temperature range from- 40°C to 85°C

                                                                                                注释

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                放大器数量

                                                                                                1个放大器

                                                                                                采集时间

                                                                                                64ns

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                电源电压范围

                                                                                                ± 5V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                带宽

                                                                                                40MHz

                                                                                                输入偏移电压

                                                                                                2mV

                                                                                                针脚数

                                                                                                8引脚

                                                                                                趋稳时间

                                                                                                50ns

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (4)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423390
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000337