产品概述
ICL7136CM44Z is a high performance, low power 31/2 digit, ADC in a 44 pin MQFP package. Included are seven segment decoders, display drivers, a reference, and a clock. It is designed to interface with a LCD and includes a multiplexed backplane drive. The ICL7136 brings together a combination of high accuracy, versatility, and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers. Finally, the true economy of single power supply operation, enables a high performance panel meter to be built with the addition of only 10 passive components and a display. The ICL7136 is an improved version of ICL7126, eliminating overrange hangover and hysteresis effects, and should be used in its place in all applications.
- First reading overrange recovery in one conversion period
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- 1pA typical input current
- True differential input and reference, direct display drive
- Low noise - less than 15µVP-P
- On chip clock and reference
- No additional active circuits required
- Low power - less than 1mW
- 0°C to 70°C ambient operating temperature
技术规格
3.5位数
差分
并行口
-
MQFP
44引脚
70°C
-
No SVHC (25-Jun-2025)
3SPS
并行
单
9V
MQFP
0°C
LCD/LED Display ADCs
MSL 3 - 168小时
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书