需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY167.190 (CNY188.9247) |
| 5+ | CNY166.400 (CNY188.032) |
| 10+ | CNY165.770 (CNY187.3201) |
产品概述
The DAC7731E is a 16-bit Digital-to-analog Converter (DAC) provides monotonic performance over the specified operating temperature range and offers a 10V internal reference. It is designed for automatic test equipment and industrial process control applications. The flexibility of the output configuration allows the DAC7731 to provide both unipolar and bipolar operation by pin strapping. The DAC7731 includes a high-speed output amplifier with a maximum settling time of 5µs to ±0.003% FSR for a 20V full-scale change and only consumes 100mW of power. The DAC7731 features a standard 3-wire, SPI-compatible serial interface with double buffering to allow asynchronous updates of the analog output as well as a serial data output line for daisy-chaining multiple DAC7731. User programmable reset control forces the DAC output to either min-scale or mid-scale, overriding both the input and DAC register values.
- Low power - 150mW maximum
- Settling time - 5µs to 0.03% FSR
- Double-buffered data inputs
- Green product and no Sb/Br
技术规格
16bit
串行、SPI
SPI
4.75V 至 5.25V, ± 11.4V 至 ± 15.75V
SSOP
串行
24引脚
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168小时
172kSPS
15.75V
11.4V
1放大器
电压
SSOP
表面安装
85°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书