需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY84.590 (CNY95.5867) |
| 10+ | CNY68.930 (CNY77.8909) |
| 25+ | CNY67.140 (CNY75.8682) |
| 50+ | CNY65.350 (CNY73.8455) |
| 100+ | CNY63.560 (CNY71.8228) |
| 250+ | CNY63.000 (CNY71.190) |
产品概述
The TLC7226CN is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
- Microprocessor compatible
- Single supply operation possible
- CMOS technology
技术规格
8bit
并行口
并行
11.4V 至 16.5V, -5.5V 至 0V
DIP
并行
20引脚
-55°C
Quad 8-Bit Voltage Output DACs
-
143kSPS
16.5V
11.4V
4放大器
电压
DIP
通孔安装
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书