需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY134.930 (CNY152.4709) |
产品概述
The DAC8811ICDGKT is a 16-bit serial-input multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A serial data interface offers high-speed, 3-wire microcontroller-compatible inputs using data-in (SDI), clock (CLK) and chip-select (CS). On power-up, the DAC register is filled with zeroes and the DAC output is at zero scale.
- 4-quadrant multiplying reference-input
- Reference dynamics -105 THD
- Green product and no Sb/Br
技术规格
16bit
串行、SPI
SPI
2.7V 至 5.5V
VSSOP
串行
8引脚
-40°C
Single 16-Bit Current Output DACs
MSL 2 - 1年
2MSPS
5.5V
2.7V
1放大器
电流
VSSOP
表面安装
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书