需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.890 (CNY30.3857) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY20.010 (CNY22.6113) |
| 50+ | CNY19.760 (CNY22.3288) |
| 100+ | CNY19.500 (CNY22.035) |
| 250+ | CNY19.250 (CNY21.7525) |
| 500+ | CNY19.000 (CNY21.470) |
| 1000+ | CNY18.740 (CNY21.1762) |
产品概述
The DAC0808LCN/NOPB is a 8-bit monolithic Digital-to-Analog Converter (DAC) no reference current (IREF) trimming is required for most applications since the full scale output current is typically ±1 LSB of 255 IREF/256. Relative accuracies of better than ±0.19% assure 8-bit monotonicity and linearity while zero level output current of less than 4µA provides 8-bit zero accuracy for IREF<gt/>=2mA. The power supply currents are independent of bit codes and exhibits essentially constant device characteristics over the entire supply voltage range. The DAC0808LCN/NOPB will interface directly with popular TTL, DTL or CMOS logic levels and is a direct replacement for the MC1508/MC1408.
- Green product
- ±0.19% Maximum error relative accuracy
- Fast settling time
- Non-inverting digital inputs are TTL and CMOS compatible
- High speed multiplying input slew rate
- Low power consumption
技术规格
8bit
5.5V
4.5V
1放大器
电流
并行
通孔安装
75°C
-
No SVHC (27-Jun-2018)
并行口
CMOS, 并行, TTL
4.5V 至 5.5V, -4.5V 至 -16.5V
DIP
DIP
16引脚
0°C
Single 8-Bit Current Output DACs
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书