需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.550 (CNY34.5215) |
| 25+ | CNY25.350 (CNY28.6455) |
| 100+ | CNY24.480 (CNY27.6624) |
产品概述
TC500CPE is a 16bit precision analogue processor front ends with dual slope ADC that implements dual slope A/D converters having a maximum resolution of 17 bits plus sign. As a minimum, each device contains the integrator, zero crossing comparator, and processor interface logic. It is the base (16-bit max) device and requires both positive and negative power supplies. Each device has the same processor control interface consisting of 3 wires: control inputs (A and B) and zero crossing comparator output (CMPTR). The processor manipulates A, B to sequence the TC5XX through four phases of conversion: auto-zero, integrate, deintegrate, and integrator zero. The application includes a precision analogue signal processor, precision sensor interface, and high-accuracy DC measurements.
- Precision (up to 17bits) A/D Converter “Front End”
- 3-pin control interface to microprocessor
- Flexible user can trade-off conversion speed for resolution
- Automatic input voltage polarity detection
- Directly accepts bipolar and differential input signals
- Resolution is 60μV min (TA = +25°C, VSS = ±5V, CAZ = CREF = 0.47μF)
- Oscillator frequency is 100KHz typ (TA = +25°C, VSS = ±5V, CAZ = CREF = 0.47μF)
- Supply current is 1mA typ (VS = ±5V, A = B = 1, TA = +25°C)
- Power dissipation is 10mW typ (VDD = 5V, VSS = -5V, TA = +25°C)
- 16 pin DIP package, commercial operating temperature range from 0°C to +70°C
技术规格
双斜率
10SPS
双 (+/-)
3线, 串行
7.5V
DIP
通孔安装
70°C
-
17bit
1放大器
差分、单端
-4.5V
DIP
16引脚
0°C
Single 17-Bit Dual Slope ADCs
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Australia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书