需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY95.040 (CNY107.3952) |
| 10+ | CNY74.800 (CNY84.524) |
| 25+ | CNY70.170 (CNY79.2921) |
| 50+ | CNY67.280 (CNY76.0264) |
| 100+ | CNY64.390 (CNY72.7607) |
| 250+ | CNY63.920 (CNY72.2296) |
| 500+ | CNY63.450 (CNY71.6985) |
| 1000+ | CNY62.710 (CNY70.8623) |
产品概述
The ADC0838CIWM/NOPB is a 8-bit successive approximation Analog-to-digital Converter (ADC) with a serial I/O and configurable input multiplexers with up to 8-channel. The serial I/O is configured to comply with the TI MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or μPs. The multiplexers are software configured for single‐ended or differential inputs as well as channel assignment. The differential analog voltage input allows increasing the common‐mode rejection and offsetting the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8-bit of resolution.
- Easy interface to all microprocessors or operates stand-alone
- Operates ratiometrically or with 5VDC voltage reference
- No zero or full‐scale adjust required
- Shunt regulator allows operation with high voltage supplies
- Remote operation with serial digital data link
- TTL/MOS Input/output compatible
- Green product and no Sb/Br
技术规格
SAR
31kSPS
差分、单端
串行
6.3V
SOIC
表面安装
85°C
MSL 3 - 168小时
8bit
8放大器
单
4.5V
SOIC
20引脚
-40°C
Octal 8-Bit SAR ADCs
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书