需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY57.840 (CNY65.3592) |
| 25+ | CNY57.580 (CNY65.0654) |
| 50+ | CNY57.320 (CNY64.7716) |
| 100+ | CNY57.060 (CNY64.4778) |
| 250+ | CNY56.790 (CNY64.1727) |
产品概述
The ADS1112IDGSR is a precision continuously self-calibrating Analog-to-digital Converter (ADC) with two differential or three single-ended channels and up to 16-bit of resolution. The on board 2.048V reference provides an input range of ±2.048V differentially. The ADC uses an I²C-compatible serial interface. The ADC operates from a single power supply ranging from 2.7 to 5.5V. The on board programmable gain amplifier (PGA), which offers gains of up to eight, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADC automatically powers down after a conversion, greatly reducing current consumption during idle periods. It is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
- On-board PGA
- On-board oscillator
- Continuous self-calibration
- Single-cycle conversation
- Green product and no Sb/Br
技术规格
Delta-Sigma
240SPS
单
I2C
5.5V
VSSOP
表面安装
85°C
MSL 2 - 1年
16bit
4放大器
差分、单端
2.7V
VSSOP
10引脚
-40°C
Quad 16-Bit Delta-Sigma ADCs
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书