有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY97.290 (CNY109.9377) |
| 25+ | CNY95.350 (CNY107.7455) |
产品概述
The TC7109CPL is a 12-bit μA-compatible Analog-to-digital Converter (ADC) provides a versatile digital interface. In the direct mode, chip select and HIGH/LOW byte enable control parallel bus interface. In the Handshake mode, the TC7109A will operate with industry standard UARTs in controlling serial data transmission - ideal for remote data logging. Control and monitoring of conversion timing is provided by the RUN/HOLD input and Status output. The plus sign, CMOS low power ADC has only eight passive components and a crystal are required to form a complete dual slope integrating ADC. The improved VOH source current and other TC7109A features make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications. True differential input and reference allow measurement of bridge type transducers such as load cells, strain gauges and temperature transducers.
- Zero integrator cycle for fast recovery from input overloads
- Eliminates cross-talk in multiplexed systems
- Sign magnitude coding format
- True differential signal input and differential reference input
- No zero adjustment needed
- TTL Compatible, byte organized tri-state outputs
技术规格
双斜率
10SPS
差分
并行, 串行
5.5V
DIP
通孔安装
70°C
-
12bit
1放大器
单
4.5V
DIP
40引脚
0°C
Single 12-Bit Dual Slope ADCs
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书