需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.060 (CNY49.7878) |
| 25+ | CNY43.180 (CNY48.7934) |
| 100+ | CNY42.300 (CNY47.799) |
产品信息
产品概述
The MCP3302-BI/SL is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low-power consumption that is ideal for battery-powered systems and remote data acquisition applications. The ADC is user-programmable to provide two differential input pairs or four single-ended inputs. It is also user-programmable to configure into four differential input pairs or eight single-ended inputs. Incorporating successive approximation architecture with on-board sample and hold circuitry, this 13-bit A/D converter is specified to have ±1LSB integral nonlinearity for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively.
- Full differential inputs
- Mixed Signal PICtail™ Demo board compatible
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
SAR
100kSPS
差分、单端
SPI
5.5V
NSOIC
表面安装
85°C
AEC-Q100
MSL 1 -无限制
13bit
4放大器
单
4.5V
SOIC
14引脚
-40°C
Quad 13-Bit SAR ADCs
AEC-Q100
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书