有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY44.930 (CNY50.7709) |
| 25+ | CNY38.150 (CNY43.1095) |
| 50+ | CNY36.400 (CNY41.132) |
| 100+ | CNY35.570 (CNY40.1941) |
| 250+ | CNY34.730 (CNY39.2449) |
| 500+ | CNY34.350 (CNY38.8155) |
产品概述
The ADC128D818CIMT/NOPB is a 12-bit 8-channel ADC System Monitor with temperature sensor, internal/external reference and I²C Interface. This monitor designed for maximum flexibility. The system monitor can be configured for single-ended and/or pseudo-differential inputs. An onboard temperature sensor, combined with WATCHDOG window comparators and an interrupt output pin, INT allow easy monitoring and out-of-range alarms for every channel. A high performance internal reference is also available to provide for a complete solution in the most difficult operating conditions. The ADC128D818's 12-bit delta-sigma ADC supports standard mode and fast mode I²C interfaces. The monitor includes a sequencer to control channel conversions and stores all converted results in independent registers for easy microprocessor retrieval. Unused channels can be shut down independently to conserve power. The ADC can use either an internal 2.56V reference or a variable external reference.
- Local temperature sensing
- Configurable single-ended and/or pseudo-difference inputs
- Independent registers for storing measured values
- INT output notifies microprocessor of error event
- I²C serial bus interface compatibility
- 9 Selectable addresses
- TIME-OUT reset function to prevent I²C bus lock-up
- Individual channel shutdown to limit power consumption
- Deep shutdown mode to minimize power consumption
- 10μA Deep shutdown current
- Green product and no Sb/Br
技术规格
Delta-Sigma
10SPS
差分、单端
I2C
5.5V
TSSOP
表面安装
125°C
MSL 1 -无限制
12bit
8放大器
单
3V
TSSOP
16引脚
-40°C
Octal 12-Bit Delta-Sigma ADCs
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书