需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.380 (CNY30.9394) |
产品概述
MCP3903-E/SS is a six channel, analogue front end (AFE) containing three pairs made out of two synchronous sampling ΔΣ A/D converter with PGA, a phase delay compensation block, internal voltage reference, and high-speed 10 MHz SPI compatible serial interface. The converter contains a proprietary dithering algorithm for reduced idle tones and improved THD. The internal register map contains 24-bit wide ADC data words, a modulator output register as well as six 24-bit writable control registers to program gain, over-sampling ratio, phase, resolution, dithering, shut-down, reset and several communication features. Application includes energy metering and power measurement, portable instrumentation, medical and power monitoring.
- Signal-to-noise and distortion ratio is 91dB typ (T = 25°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Offset error range from -3 to 3mV (T = -40°C to +125°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Total harmonic distortion is -100dB (OSR = 256, DITHER = ON, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Signal to noise ratio is 91.5dB typ (T = 25°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Gain error range from -3 to 3% (AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V, TA = -40 to +125°C)
- DC common mode rejection ratio is -75dB typ (VCM varies from -1V to +1V)
- Operating voltage, analogue range from 4.5 to 5.5V (AVDD=4.5-5.5V, DVDD=2.7-3.6V, TA = -40 to 125°C)
- Operating voltage, digital range from 2.7 to 3.6V (AVDD=4.5-5.5V, DVDD=2.7-3.6V, TA = -40-125°C)
- Differential voltage reference input pins
- 28 pin SSOP package, extended operating temperature range from -40 to 125°C
技术规格
Delta-Sigma
64kSPS
差分、单端
SPI
5.5V
SSOP
表面安装
125°C
MSL 1 -无限制
24bit
6放大器
单
4.5V
SSOP
28引脚
-40°C
Hex 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书