打印页面
253 有货
400 您现在可以预订货品了
253 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 25+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY18.280 (CNY20.6564) |
包装规格:每个
最低: 1
多件: 1
CNY19.04 (CNY21.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MCP3002-I/SN is a 10bit dual channel, serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide a single pseudo-differential input pair inputs. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The application includes a sensor interface, process control, data acquisition, and battery-operated systems.
- Resolution is 10bits typ (VDD = 5V, TA = +25°C)
- Differential nonlinearity is ±0.25LSB typ (VDD = 5V, TA = +25°C)
- Integral nonlinearity is ±0.5LSB typ (VDD = 5V, TA = +25°C)
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, TA = +25°C)
- Throughput rate is 200ksps max (VDD = 5V, VDD = 5V, TA = +25°C)
- Standby current is 0.005µA typ (CS (active low) = VDD = 5.0V, VDD = 5V, TA = +25°C)
- Gain error is ±1LSB max (VDD = 5V, VDD = 5V, TA = +25°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ADC架构
SAR
采样率
200kSPS
输入通道类型
伪差分、单端
数据接口
SPI
电源电压最大值
5.5V
IC 外壳 / 封装
NSOIC
芯片安装
表面安装
工作温度最高值
85°C
汽车质量标准
AEC-Q100
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
分辨率 (Bits)
10bit
通道数
2放大器
电源电压类型
单
电源电压最小值
2.7V
ADC / DAC 封装类型
SOIC
针脚数
8引脚
工作温度最小值
-40°C
产品范围
Dual 10-Bit SAR ADCs
湿气敏感性等级
MSL 1 -无限制
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000175