产品概述
The PCM4201PW is a 1-channel 24-bit audio Analog-to-digital Converter (ADC) designed for digital audio applications that require a combination of high dynamic range, low distortion and low power consumption. The PCM4201 outputs 24-bit linear PCM audio data at sampling rates up to 108KHz. Three sampling modes allow the user to trade off power for performance, dependent upon the intended system requirements. An on-chip voltage reference reduces the number of external components needed for operation. It includes dedicated control pins for configuration of all programmable functions. The device requires a 5V analog power supply, in addition to a digital supply operating from 1.8 to 3.3V.
- Differential voltage inputs
- Audio serial port interface
- Left-justified/DSP-compatible data format
- Digital high-pass filter for DC removal
- Low power dissipation
- Power down mode
- Green product and no Sb/Br
技术规格
Delta-Sigma
108kSPS
差分
串行
5.25V
TSSOP
表面安装
70°C
MSL 2 - 1年
24bit
1放大器
单
4.75V
TSSOP
16引脚
-10°C
Single 24-Bit Delta-Sigma ADCs
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书