需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY215.160 (CNY243.1308) |
| 5+ | CNY200.430 (CNY226.4859) |
| 10+ | CNY185.690 (CNY209.8297) |
| 25+ | CNY178.640 (CNY201.8632) |
| 50+ | CNY171.590 (CNY193.8967) |
产品概述
The ADS1263IPW is a 32-bit high resolution Analog-to-digital Converter (ADC) with programmable gain amplifier (PGA) and voltage reference. The ADS1262 is low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs with an integrated PGA, reference and internal fault monitors. The sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most-demanding sensor applications, including weigh scales, strain-gauge sensors, thermocouples and resistance temperature devices (RTD). The ADC is comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple-input conversion throughput, while providing 130dB rejection of 50 and 60Hz line cycle interference. The ADS1262 is pin and functional compatible.
- Data rate of 2.5 to 38400SPS
- Differential input, CMOS PGA
- 11 Multifunction analog inputs
- High-accuracy architecture
- Single-cycle settled conversions
- Dual sensor excitation current sources
- Internal fault monitors
- Internal ADC test signal
- 8 General-purpose input/outputs
- 2.5V Internal voltage reference - 2ppm/°C temperature drift
- 50 and 60Hz Rejection
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
Delta-Sigma
38.4kSPS
差分、单端
SPI
5.25V
TSSOP
表面安装
125°C
MSL 2 - 1年
32bit
10放大器
双 (+/-)
4.75V
TSSOP
28引脚
-40°C
10 Channel 32-Bit Delta-Sigma ADCs
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书