需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY31.430 | CNY31.43 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.430 (CNY35.5159) |
| 10+ | CNY27.770 (CNY31.3801) |
| 25+ | CNY27.090 (CNY30.6117) |
| 50+ | CNY26.400 (CNY29.832) |
| 100+ | CNY25.710 (CNY29.0523) |
| 250+ | CNY23.710 (CNY26.7923) |
| 500+ | CNY21.710 (CNY24.5323) |
产品信息
产品概述
ACPL-C740-500E is an optically isolated sigma-delta modulator. It is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement. The analogue input is continuously sampled by a means of sigma-delta oversampling using an onboard clock. Safety and regulatory approval: IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min isolation voltage, CSA: Component Acceptance Notice #5. Applications include motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general-purpose current and voltage sensing, traditional current transducer replacements.
- Superior optical isolation and insulation
- 20MHz internal clock, internal reference voltage
- ±200mV linear range with single 5V supply (±320mV full scale)
- 3V to 5.5V wide supply range for digital interface
- Operating temperature range from -40°C to +110°C
- SSO-8 package
- 25-kV/µs common-mode transient immunity at VCM = 1kV
- Offset drift vs. temperature is 0.3µV/°C typ at VDD1 = 5V, Rsense = 0 ohm
- Internal reference voltage is 320mV typ at TA = –40°C to 110°C, VDD1 = 4.5 to 5.5V, VDD2 = 3 to 5.5V
- Signal-to-noise ratio is 86dB typ at TA = -40°C to +110°C
技术规格
Delta-Sigma
16bit
-
双极性、单极性
串行
5.5V
SSO
表面安装
110°C
MSL 1 -无限制
1通道
SSO
1放大器
单
3V
SSO
8引脚
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (12-Jan-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书