需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY18.890 | CNY18.89 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY17.670 (CNY19.9671) |
| 25+ | CNY16.360 (CNY18.4868) |
| 50+ | CNY16.180 (CNY18.2834) |
| 100+ | CNY15.990 (CNY18.0687) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY15.390 (CNY17.3907) |
产品信息
产品概述
The TDC1011PWR is a fully integrated Analog Front-End for ultrasonic sensing measurements of liquid level, fluid identification/concentration and proximity/distance applications. When paired with an MSP430/C2000 MCU, power, wireless and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 can be configured for multiple transmit pulses and frequencies, gain and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums. The low noise amplifiers and comparators provide extremely low jitter, enabling picosecond resolution and accuracy.
- Up to 8ms Measurement range
- 1.8µA (2 SPS) Operating current
- Transmitter channel TX supports single transducer applications
- Programmable Excitation 31.25kHz to 4MHz, Up to 31 Pulses
- 50psRMS Receiver channel RX STOP cycle-to-cycle jitter
- Receiver channel RX - Low-noise and programmable gain amplifiers
- Receiver channel RX - Access to signal chain for external filter design
- Receiver channel RX - Programmable threshold comparator for echo qualification
- Receiver channel RX - Programmable low power mode for long TOF measurements
- Temperature measurement - Interface to two PT1000/500 RTDs
- Temperature measurement - RTD-to-RTD Matching accuracy 0.02°CRMS
技术规格
1通道模拟前端
1放大器
2.7V
-40°C
TSSOP
28引脚
-
-
超声波感应测量
SPI
5.5V
125°C
TSSOP
-
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书