打印页面
已停产
产品概述
The LMP91200MT/NOPB is a Sensor Analog Front End for use in low-power, analytical-sensing applications. The LMP91200 is designed for 2-electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. With its extremely low input bias current it is optimized for use with pH sensors. Also, in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. Depending on the configuration, total current consumption for the device is 50µA while measuring pH.
- ±125 fA at 25°C, ±445 fA at 85°C Maximum pH buffer input bias current (0 <lt/>VINP <lt/>3.3V)
- ±600 fA at 25°C Maximum pH Buffer input bias current
- ±200µV pH Buffer input offset voltage
- ±2.5μV/°C pH Buffer input offset voltage drift
技术规格
AFE IC类型
可配置的模拟前端
通道数
1放大器
电源电压最大值
5.5V
工作温度最高值
125°C
IC 外壳 / 封装
TSSOP
分辨率
-
合规
-
湿气敏感性等级
MSL 3 - 168小时
AFE IC应用
化学感应
电源电压最小值
1.8V
工作温度最小值
-40°C
集成电路封装类型
TSSOP
针脚数
16引脚
采样率
-
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000104