有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.930 | CNY7.93 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2500+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.690 (CNY4.1697) |
产品信息
产品概述
SLG46536V is a GreenPAK™ programmable mixed-signal matrix in a STQFN-14 package. SLG46536 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46536. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Twenty-four combination function macrocells
- Two deglitch filters with edge detectors
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
可编程混合信号矩阵
25LUTs
STQFN-14 (2mm x 2.2mm)
-
No SVHC (25-Jun-2025)
12GPIOs
1.8V 至 5V
SLG46536V-SKT
MSL 1 -无限制
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书