需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.240 | CNY12.24 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.240 (CNY13.8312) |
产品信息
产品概述
SLG46538V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-20 package. SLG46538 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46538. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46538 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.
- Four analogue comparators (ACMP), two voltage references (Vref)
- Nineteen combination function macrocells
- I2C protocol compliant
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, one inverter, two oscillators
- Crystal oscillator, power-on-reset (POR)
- Eight byte RAM + OTP user memory
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
双电源可编程混合信号矩阵带ASM
17LUTs
STQFN-20 (2mm x 3mm)
-
No SVHC (25-Jun-2025)
17GPIOs
1.8V 至 5V
SLG46538V-SKT
MSL 1 -无限制
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书