需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY17.220 | CNY17.22 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.760 (CNY11.0288) |
产品信息
产品概述
SLG47004V is a programmable mixed-signal matrix with in-system programmability and advanced analogue features in STQFN-24 package. SLG47004 builds upon the flexibility of the GreenPAK’s traditional mixed-signal solution by integrating a mix of advanced analogue features including Op Amps with programmable bandwidth, 10-bit digital rheostats, analogue switches, and a chopper analogue comparator. The unique Auto-Trim feature highlights the ability of this GreenPAK device to periodically tune its rheostat value to either compensate for system error sources or reconfigure circuit parameters. The SLG47004 provides dynamic power down control for all analogue and digital blocks to optimize power consumption performance. Common applications include sensor interfaces, ADC analogue front-ends, configurable amplifiers, tunable filters, and a variety of other analogue circuits.
- Two general purpose op amps with configurable bandwidth
- Two 10bit 100kohm digital rheostats with optional potentiometer mode
- Two SPST analogue switches, three analogue comparators, three oscillators
- Thirteen combination function macrocells, seven multi-function macrocells
- I2C serial communication interface
- Analogue temperature sensor
- 2kbit (256 x 8) I2C-compatible (2-wire) serial EEPROM emulation with software write protection
- Power on reset (POR)
- 2.5V (±4%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
技术规格
可编程混合信号矩阵带ISP
20LUTs
STQFN-24 (3mm x 3mm)
-
No SVHC (25-Jun-2025)
7GPIOs
2.4V 至 5.5V
SLG47004V-SKT
MSL 1 -无限制
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书