需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY91.140 (CNY102.9882) |
| 10+ | CNY74.960 (CNY84.7048) |
产品概述
The PCM3168APAP is a high-performance single-chip 24-bit, 6-in/8-out Audio Coder and Decoder with single-ended and differential-selectable analog inputs and differential outputs. The six-channel, 24-bit analog-to-digital converter (ADC) employs a delta-sigma (ΔΣ) modulator and supports 8 to 96kHz sampling rates and a 16-bit/24-bit width digital audio output word on the audio interface. The eight-channel, 24-bit digital-to-analog converter (DAC) employs a ΔΣ modulator and supports 8-kHz to 192-kHz sampling rates and a 16-bit/24-bit width digital audio input word on the audio interface. Each audio interface supports I²S, left-justified, right-justified and DSP formats with 16-bit/24-bit word width. In addition, the PCM3168A device supports the time-division-multiplexed (TDM) format.
- Analog lowpass filter included
- -75dB Stop band attenuation
- Zero flag
- Audio I/F mode and format select for ADC and DAC
- Digital attenuation and soft mute for ADC and DAC
- Audio interface mode
- External reset pin
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
立体声
8
85°C
HTQFP
6放大器
24bit
I2C, SPI
-
MSL 3 - 168小时
6
-40°C
192kSPS
64引脚
8放大器
112dB
4.5V 至 5.5V
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书