打印页面
2,155 有货
需要更多?
2,155 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 10+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.230 (CNY7.0399) |
| 250+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.210 (CNY5.8873) |
包装规格:每个
最低: 1
多件: 1
CNY10.69 (CNY12.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The LM555CN/NOPB is a highly stable 555 Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output and supply TTL compatible
- 0.005%/°C Temperature stability
- Normally on and normally off output
- Green product and no Sb/Br
警告
此设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
频率
10MHz
电源电压最大值
16V
IC 外壳 / 封装
DIP
产品范围
555 timer
工作温度最高值
70°C
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
电源电压最小值
4.5V
数字集成电路封装
DIP
针脚数
8引脚
工作温度最小值
0°C
湿气敏感性等级
-
技术文档 (1)
LM555CN/NOPB 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.004536