打印页面
图片仅用于图解说明,详见产品说明。

165 有货
需要更多?
165 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY394.060 (CNY445.2878) |
| 5+ | CNY358.970 (CNY405.6361) |
| 10+ | CNY323.870 (CNY365.9731) |
| 25+ | CNY318.090 (CNY359.4417) |
| 50+ | CNY287.480 (CNY324.8524) |
包装规格:每个
最低: 1
多件: 1
CNY394.06 (CNY445.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
8A34041E-000AJG is an 8-channel universal frequency translator. It is a highly integrated timing device that generates synchronous or asynchronous clocks from its reference inputs. The device is usable in any synthesizer or jitter attenuator application, including optical transport network (OTN) and synchronous Ethernet (SyncE) systems. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment, OTN muxponders and line cards.
- 144-CABGA 0.8mm ball pitch package
- Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
- Eight independent timing channels, each FOD supports output phase tuning with 50ps resolution
- 12 differential / 24 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
- Jitter below 150fs RMS (10kHz to 20MHz), independent output voltages of 3.3V, 2.5V, or 1.8V
- 8 differential / 16 single-ended clock inputs, support frequencies from 1kHz to 1GHz
- Any input can be mapped to any or all of the timing channels
- Redundant inputs frequency independent of each other
- Supports 1MHz I²C or 50MHz SPI serial processor ports, 1149.1 JTAG boundary scan
- Temperature range from -40° to +85°C
技术规格
时钟芯片类型
频率转换
电源电压最小值
1.71V
IC 外壳 / 封装
CABGA
针脚数
144引脚
输出数
12输出
工作温度最高值
85°C
频率
1GHz
电源电压最大值
3.465V
时钟集成电路封装类型
CABGA
产品范围
-
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0063