有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY122.430 | CNY122.43 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 10+ | CNY90.080 (CNY101.7904) |
| 25+ | CNY85.730 (CNY96.8749) |
| 50+ | CNY77.330 (CNY87.3829) |
| 100+ | CNY68.920 (CNY77.8796) |
| 250+ | CNY67.550 (CNY76.3315) |
产品概述
STW81200TR is a wideband RF PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs. It is a dual architecture frequency synthesizer (Fractional-N and Integer-N) that features three low phase-noise VCOs with a fundamental frequency range of 3.0GHz to 6.0GHz and a programmable dual RF output divider stage which allows coverage from 46.875MHz to 6GHz. It is compatible with a wide range of supply voltages (from 3.0V to 5.4V) providing the end user a very high level of flexibility. This frequency synthesizer gives excellent performance with power dissipation requirements. A low-power functional mode (software controlled) gives an extra power saving. Additional features include crystal oscillator core, external VCO mode and output-mute function. This frequency synthesizer is ideal for application such as cellular/4G infrastructure equipment, instrumentation and test equipment, cable TV, other wireless communication systems etc.
- External VCO option with 5V charge pump
- Integrated low noise LDO voltage regulators
- Maximum phase detector frequency is 100MHz
- Fast lock and cycle slip reduction, case style is VFQFPN36
- 13-bit programmable reference frequency divider
- Programmable charge pump current, digital lock detector
- Integrated reference crystal oscillator core
- Logic compatibility/tolerance is 1.8V/3.3V
- Supply voltage range is 3.0V to 5.4V
- Operating temperature range is -40°C to 85°C
技术规格
频率
6GHz
VFQFPN
-
85°C
No SVHC (25-Jun-2025)
2.5V
5.4V
36引脚
-40°C
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书