打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY39.650 | CNY39.65 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.650 (CNY44.8045) |
| 10+ | CNY30.260 (CNY34.1938) |
| 25+ | CNY27.900 (CNY31.527) |
| 50+ | CNY27.070 (CNY30.5891) |
| 100+ | CNY26.230 (CNY29.6399) |
| 250+ | CNY24.980 (CNY28.2274) |
| 500+ | CNY24.140 (CNY27.2782) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ML22120TBZ0B-MX is a speech synthesis LSI with a serial flash memory interface for sound data and compatible with the sound data playback function (Sound Generator). It has a Clock Synchronous Serial Interface and I2C interface. The pitch and volume can be changed dynamically by controlling the setting register. It adopts a 16-bit D/A converter and low-pass filter which realize high-quality sound. It has the 5 band equalizer as a sound quality effect processing. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI and an external speaker amplifier.
- Speech synthesis LSI with pitch control function for automotive
- 16bit straight PCM speech synthesis algorithm, 64 phrases
- 128Mbits flash memory capacity
- 10Kohm driving line amplifier output
- Power-supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to +105°C
- Available in a 32-pin TQFP package
技术规格
音频控制类型
语音合成LSI
控制接口
I2C, SPI
针脚数
32引脚
工作温度最高值
105°C
汽车质量标准
-
电源电压范围
2.7V 至 3.6V
音频芯片封装类型
TQFP
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001