需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY134.640 | CNY134.64 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY134.640 (CNY152.1432) |
| 10+ | CNY111.010 (CNY125.4413) |
| 25+ | CNY103.940 (CNY117.4522) |
| 50+ | CNY98.420 (CNY111.2146) |
| 100+ | CNY94.850 (CNY107.1805) |
产品概述
STA32613TR is a 2.1-channel high-efficiency digital audio system. This comprises digital audio processing, digital amplifier control and DDX® power output stage to create a high-power single-chip DDX® solution for high-quality, high-efficiency, all-digital amplification. This power section consists of four independent half-bridges. These can be configured via digital control to operate in different modes. 2.1 channels can be provided by two half-bridges and a single full-bridge to give up to 2 x 40W plus 1 x 80W of power output. Two channels can be provided by two full-bridges to give up to 2 x 80W of power. The IC can also be configured as a single parallel full-bridge capable of high-current operation and 1 x 160W output. Also provided in the STA326 is a full assortment of digital processing features. This includes up to four programmable 28-bit biquads (EQ) per channel and bass/treble tone control.
- Wide supply voltage range from 10V to 36V
- Four 28bit user-programmable biquads (EQ) per channel
- I²C control, 2-channel I²S input data interface
- Individual channel and host gain/attenuation, individual channel and host soft/hard mute
- Individual channel volume and EQ bypass
- Bass/treble tone control, dual independent programmable limiters/compressors
- Four output routing configurations, selectable clock input ratio, 2.1 channels of 24bit DDX®
- Input and output channel mapping
- AM noise-reduction and PWM frequency-shifting modes
- PowerSO-36 EPU package, ambient operating temperature range from -20 to +85°C
技术规格
数字音频接口
I2S
36引脚
85°C
-
No SVHC (25-Jun-2025)
10V 至 36V
PowerSO
-20°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书