200 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.510 (CNY78.5463) |
| 10+ | CNY54.310 (CNY61.3703) |
| 25+ | CNY50.170 (CNY56.6921) |
| 50+ | CNY47.310 (CNY53.4603) |
| 100+ | CNY44.970 (CNY50.8161) |
| 250+ | CNY43.480 (CNY49.1324) |
| 500+ | CNY43.010 (CNY48.6013) |
产品信息
产品概述
The THAT1510P08-U is a low-noise high performance Audio Pre-amplifier IC for microphone preamp and bus summing applications. The IC is pin compatible with the analogue devices SSM2019 and SSM2017 and the INA217 and INA163. Gain for both parts is adjustable via one external resistor, making it possible to control gain over a wide range with a single-gang potentiometer. The IC gain equation is identical to that of the SSM 2019, reaching 6dB gain with a 10kΩ resistor. The 1512 reaches 0dB gain with a 10kΩ resistor. Because the 1512 exhibit-bit significantly lower noise at lower gain settings, it is recommended over the 1510 for new designs. Designed from the ground up in complementary dielectric isolation process and including laser-trimmed Si-Chrome thin film resistors, the THAT 1510 and 1512 improve on existing integrated microphone preamps by offering lower noise at low gains, wider bandwidth, higher slew rate, lower distortion and lower supply current.
- Industry standard pinout
- Gain adjustable from 0 to <gt/>60dB with one external resistor
技术规格
咔嗒声 / 怦然声抑制器
-
8引脚
85°C
-
± 5V 至 ± 20V
DIP
-40°C
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书