需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY54.510 | CNY54.51 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.510 (CNY61.5963) |
| 10+ | CNY36.260 (CNY40.9738) |
| 25+ | CNY31.500 (CNY35.595) |
| 50+ | CNY28.810 (CNY32.5553) |
| 100+ | CNY26.120 (CNY29.5156) |
| 250+ | CNY25.860 (CNY29.2218) |
| 500+ | CNY25.590 (CNY28.9167) |
产品概述
ISL59110IEZ-T7 is an ISL59110 8MHz rail-to-rail composite video driver. It is a is a single rail-to-rail 3-pole output reconstruction filter with a -3dB roll-off frequency of 8MHz and a slew rate of 40V/µs, with input signal DC restoration accomplished with an internal sync tip clamp. It is operating from single supplies ranging from +2.5V to +3.6V and sinking an ultra-low 2mA quiescent current, the ISL59110 is ideally suited for low power, battery-operated applications. It also features inputs capable of reaching down to 0.15V below the negative rail. Additionally, an enable high pin shuts the part down in under 14ns. Application includes video amplifiers, portable and handheld products, communications devices, video on demand, cable set-top boxes, satellite set-top boxes, DVD players, HDTV, personal video recorders.
- 3rd order 8MHz reconstruction filter
- Power-down current less than 3µA, input to 0.15V below VS-
- Input sync tip clamp, SAG correction reduces AC coupling capacitor size
- Quiescent supply current is 2mA (typ, VIN = 500mV, EN = VDD, no load, TA = +25°C)
- Voltage gain is 2.0V/V (typ, RL = 150 ohm, TA = +25°C)
- Input resistance is 3Mohm (0.5V <lt/> VIN <lt/> 1.0V, TA = +25°C)
- Typical ±0.1dB bandwidth is 4MHz (RL = 150 ohm, CL = 5pF, TA = +25°C)
- Differential gain is 0.10% (typ, NTSC and PAL DC coupled, TA = +25°C)
- Signal to noise ratio is 65dB (typ, VS+ = 3.3V, TA = +25°C, 100% white signal)
- 6 Ld SC-70 package, ambient operating temperature range from -40°C to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
视频放大器
8MHz
-40°C
40mA
SC-70
6引脚
-
No SVHC (12-Jan-2017)
1放大器
41V/µs
85°C
2.5V 至 3.6V
SC-70
轨对轨
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书