产品概述
The OPA692ID is a wideband fixed gain Buffer Amplifier with disable function. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or -1 voltage buffer. Operating on a very low 5.1mA supply current, the OPA692 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with a minimal headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA692 can deliver a 1 to 4V output swing with over 120mA drive current and <gt/>200MHz bandwidth. This combination of features makes the OPA692 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The low 5.1mA supply current for the OPA692 is precisely trimmed at +25°C.
- Easy-to-use
- 150µA Low disabled current
- ±4.0V Output voltage swing
- Green product and no Sb/Br
技术规格
缓冲放大器
280MHz
-40°C
190mA
SOIC
8引脚
-
No SVHC (27-Jun-2018)
1放大器
2100V/µs
85°C
± 2.5V 至 ± 6V
SOIC
单端
MSL 2 - 1年
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书