产品信息
产品概述
The OPA860ID is a versatile Monolithic Component designed for wide-bandwidth systems, including high performance video, RF and IF circuitry. It includes a wideband, bipolar operational transconductance amplifier (OTA) and voltage buffer amplifier. The OTA or voltage-controlled current source can be viewed as an ideal transistor. Like a transistor, it has three terminals - a high impedance input (base), a low-impedance input/output (emitter) and the current output (collector). The OTA, however, is self-biased and bipolar. The output collector current is zero for a zero base-emitter voltage. AC inputs centered about zero produce an output current, which is bipolar and centered about zero. The transconductance of the OTA can be adjusted with an external resistor, allowing bandwidth, quiescent current and gain trade-offs to be optimized. Also included in the OPA860 is an uncommitted closed-loop, unity-gain buffer. This provides 1600MHz bandwidth and 4000V/µs slew rate.
- High transconductance (95mA/V)
- External IQ-control
- Closed-loop buffer
- Low quiescent current (11.2mA)
- Versatile circuit function
- Green product and no Sb/Br
技术规格
1放大器
470MHz
900V/µs
-4.2V
SOIC
跨导
15mA
10.5ohm
3µA
-45°C
-
MSL 2 - 1年
SOIC
900V/µs
5V
370MHz
± 2.5V 至 ± 6.5V
4.2V
8引脚
10mA
-
16mV
表面安装
85°C
-
No SVHC (27-Jun-2018)
1个放大器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书