产品概述
The LM7171AIM/NOPB is a very high speed high output current voltage Feedback Amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/µs and a wide unity-gain bandwidth of 200MHz while consuming only 6.5mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100mA output current, the amplifier can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on ±15V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The amplifier offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for ±5V operation for portable applications.
- Easy-to-use voltage feedback topology
- 6.5mA Low supply current
- 85dB High open loop gain
- 100mA High output current
- 0.01% Differential gain
- 0.02° Differential phase
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
1放大器
4100V/µs
SOIC
高速
200µV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
1个放大器
200MHz
5.5V 至 36V
8引脚
-
2.7µA
-40°C
-
MSL 1 -无限制
SOIC
200MHz
4100V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书