需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.790 (CNY87.9027) |
| 10+ | CNY60.610 (CNY68.4893) |
| 25+ | CNY52.450 (CNY59.2685) |
| 50+ | CNY50.460 (CNY57.0198) |
| 100+ | CNY49.660 (CNY56.1158) |
| 250+ | CNY48.860 (CNY55.2118) |
产品概述
The OPA2695ID is a dual ultra-wideband current-feedback Operational Amplifier with disable function. The very high bandwidth current-feedback op amp that combines exceptional 2900V/µs slew rate and low input voltage noise to deliver a precision, high dynamic range intermediate frequency (IF) amplifier. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC). The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200µA/channel.
- ±4.1V Output voltage swing
- >40dBm (f<lt/>140MHz, 800Ω) Differential 3rd-order intercept
- 129mW/channel Low power
- 0.5mW/channel Low disabled power
- Green product and no Sb/Br
技术规格
2放大器
2900V/µs
SOIC
电流反馈
300µV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
2个放大器
1.1GHz
± 1.9V 至 ± 6V
8引脚
-
20µA
-40°C
-
MSL 2 - 1年
SOIC
1.1GHz
2900V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书