需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61.380 (CNY69.3594) |
| 10+ | CNY47.520 (CNY53.6976) |
| 25+ | CNY46.390 (CNY52.4207) |
| 50+ | CNY45.250 (CNY51.1325) |
| 100+ | CNY44.120 (CNY49.8556) |
| 250+ | CNY42.980 (CNY48.5674) |
产品概述
The OPA2677U is a dual SpeedPlus™ wideband voltage-feedback Operational Amplifier for use with cable modem driver. The OPA2677 provides the high output current and low distortion required in emerging xDSL and power line modem driver applications. Operating on a single +12V supply, the OPA2677 consumes a low 9mA/channel quiescent current to deliver a very high 500mA output current. This output current supports even the most demanding ADSL CPE requirements with <gt/>380mA minimum output current (+25°C minimum value) with low harmonic distortion. Differential driver applications will deliver <lt/>-85dBc distortion at the peak upstream power levels of full rate ADSL. The high 200MHz bandwidth will also support the most demanding VDSL line driver requirements.
- 200MHz (G=+4) Wideband +12V operation
- 500mA High output current
- ±5V Output voltage swing
- 18mA Low supply current
- Green product and no Sb/Br
技术规格
2放大器
1800V/µs
SOIC
宽频
1mV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
2个放大器
220MHz
± 2.5V 至 ± 6V
8引脚
-
10µA
-40°C
-
MSL 2 - 1年
SOIC
220MHz
1800V/µs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书