需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.430 | CNY11.43 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY7.590 (CNY8.5767) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.730 (CNY7.6049) |
| 250+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1000+ | CNY6.020 (CNY6.8026) |
| 2500+ | CNY5.750 (CNY6.4975) |
产品概述
TS941ILT is a single-channel output rail-to-rail ultra-micropower operational amplifier with CMOS inputs. It exhibits excellent consumption of 1.2µA while featuring 10KHz gain-bandwidth product, 1.5mA output capability, and output rail-to-rail operation 2.85V typical at 3V with RL=10Kohm. This op-amp is ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low - 1pA typical input bias current and constant supply current over supply voltage enhance the devices’ performance near the end of the battery charge or battery life. It is used in applications such as battery-powered systems (alarm), portable communication systems (pagers), smoke/gas/fire detectors, instrumentation and sensoring, PH meter.
- Input offset voltage drift is 7µV/°C
- Supply voltage range from 2.5V to 10V
- Input offset current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
- ESD protection (2kV), latch-up immunity (class A)
- Input bias current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
- Common mode rejection ratio is 80dB typical at (Tamb = 25°C)
- Supply current (per amplifier) is 1.2µA typical at ( AVCL = 1, no load, Tamb = 25°C)
- Slew rate is 4.5V/ms typical at (RL = 1Mohm, CL = 50pF, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VO = 2Vpp, RL = 1Mohm, Tamb = 25°C)
- Operating temperature range from -40°C to 85°C, SOT23-5L package
技术规格
1放大器
0.0045V/µs
SOT-23
低功耗
10mV
表面安装
85°C
-
No SVHC (25-Jun-2025)
-
1个放大器
单电源
10kHz
2.5V 至 10V
5引脚
轨至轨输出(RRO)
1pA
-40°C
-
-
SOT-23
10kHz
0.0045V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书