需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY108.650 (CNY122.7745) |
| 10+ | CNY85.730 (CNY96.8749) |
| 25+ | CNY74.770 (CNY84.4901) |
| 50+ | CNY72.180 (CNY81.5634) |
| 100+ | CNY71.160 (CNY80.4108) |
| 250+ | CNY70.130 (CNY79.2469) |
产品概述
The OPA827AID is a low-noise high-precision JFET input Operational Amplifier combines outstanding DC precision with excellent AC performance. This amplifier offers low offset voltage, very low drift over-temperature, low bias current and very low 0.1 to 10Hz noise. The device operates over a wide supply voltage range, ±4 to ±18V on a low supply current. Excellent AC characteristics, such as a 22MHz gain bandwidth product (GBW), a slew rate of 28V/µs and precision DC characteristics make the OPA827 series well-suited for a wide range of applications including 16-bit to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10V front ends and professional audio applications.
- 250nVp-p 0.1 to 10Hz Input voltage noise
警告
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
1放大器
28V/µs
SOIC
精度
75µV
表面安装
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
22MHz
± 4V 至 ± 18V
8引脚
-
3pA
-40°C
-
MSL 2 - 1年
SOIC
22MHz
28V/µs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书