有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY78.580 (CNY88.7954) |
| 25+ | CNY77.010 (CNY87.0213) |
| 100+ | CNY75.440 (CNY85.2472) |
产品概述
The TC913ACOA is a dual auto-zeroed Operational Amplifier for use with strain gage amplifier. The TC913 sets a new standard for low-power, precision dual-operational amplifiers. Chopper-stabilized or auto-zeroed amplifiers offer low offset voltage errors by periodically sampling offset error and storing correction voltages on capacitors. Previous single amplifier designs required two user-supplied, external 0.1μF error storage correction capacitors - much too large for on-chip integration. The unique TC913 architecture requires smaller capacitors, making on-chip integration possible. Microvolt offset levels are achieved and external capacitors are not required. The TC913 system benefits are apparent when contrasted with a TC7650 chopper amplifier circuit implementation. A single TC913 replaces two TC7650’s and four capacitors. Five components and assembly steps are eliminated.
- 120dB High DC gain
- 650μA Low supply current
技术规格
2放大器
2.5V/µs
SOIC
低功耗
5µV
表面安装
70°C
-
No SVHC (04-Feb-2026)
-
2个放大器
1.5MHz
± 3.5V 至 ± 8.3V
8引脚
-
90pA
0°C
-
MSL 1 -无限制
SOIC
1.5MHz
2.5V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书