打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号TSB182IST复制
制造商标准货期139 周
库存编号
复卷4258497RL
切割卷带4258497
您的零件号
14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY18.410 | CNY18.41 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.410 (CNY20.8033) |
| 10+ | CNY12.370 (CNY13.9781) |
| 50+ | CNY11.680 (CNY13.1984) |
| 100+ | CNY10.990 (CNY12.4187) |
| 250+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.430 (CNY10.6559) |
| 2500+ | CNY9.090 (CNY10.2717) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TSB182IST is a very high precision dual operational amplifier with a maximum guaranty of 20µV on input offset voltage. It can operate over an extended supply voltage operating range and features rail-to-rail output. It offers an excellent speed/ power consumption ratio with 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on a large supply voltage range. It can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. It is used in applications such as industrial, power supplies, automotive.
- Rail-to-rail output, EMI hardened
- Very low offset voltage is 20µV maximum at 25°C
- Wide supply voltage range from 4V to 36V
- Slew rate is 2V/µs typical at (T = 25°C)
- Low noise is 24nV/√Hz typical at (VCC = 36V, Vicm = VCC/2)
- High ESD tolerance is 4KV HBM, settling time is 7µs typical at (0.1% to final value, G = 1)
- Input offset voltage drift is 30nV/°C typical at (VCC = 5V, Vicm = VCC/2)
- Common mode rejection ratio is 130dB typical at (Vicm = 0 to VCC -2V, Vout = VCC/2)
- Large signal voltage gain is 130dB typical at (VOUT = 0.5 to VCC -0.5V)
- Operating temperature range from -40°C to 125°C, MiniSO8 package
技术规格
通道数
2放大器
典型压摆率
2V/µs
IC 外壳 / 封装
Mini SOIC
放大器类型
零漂移
输入偏移电压
20µV
芯片安装
表面安装
工作温度最高值
125°C
合规
-
放大器封装类型
Mini SOIC
带宽
3MHz
摆率
2V/µs
增益带宽积
3MHz
电源电压范围
4V 至 36V
针脚数
8引脚
轨至轨
轨至轨输出(RRO)
输入偏置电流
400pA
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
汽车质量标准
-
放大器数量
2个放大器
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001