需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.410 (CNY64.8733) |
| 10+ | CNY45.260 (CNY51.1438) |
| 25+ | CNY38.390 (CNY43.3807) |
| 50+ | CNY37.630 (CNY42.5219) |
| 100+ | CNY36.860 (CNY41.6518) |
| 250+ | CNY36.090 (CNY40.7817) |
| 500+ | CNY35.320 (CNY39.9116) |
产品概述
The LMP7721MA/NOPB is a 3fA input bias current Precision Amplifier. The ultra-low input bias current is 3fA, with a specified limit of ±20fA at 25°C and ±900fA at 85°C. This is achieved with the latest patent-pending technology of input bias current cancellation amplifier circuitry. This technology also maintains the ultra-low input bias current over the entire input common-mode voltage range of the amplifier. Other outstanding features such as low voltage noise (6.5nV/√Hz), low DC-offset voltage (±150µV maximum at 25°C) and low-offset voltage temperature coefficient (-1.5 µV/°C), improve system sensitivity and accuracy in high-precision applications with a supply voltage range of 1.8 to 5.5V. The LMP7721 is part of the LMP precision amplifier family. As part of Texas Instruments' PowerWise™ products, the amplifier provides the remarkably wide-gain bandwidth product (GBW) of 17MHz while consuming only 1.3mA of current.
- 1.3mA Supply current
- 100dB DC CMRR
- 120dB DC Open loop gain
- ±26µV Off-set voltage
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
1放大器
12.76V/µs
SOIC
精度
26µV
表面安装
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
17MHz
1.8V 至 5.5V
8引脚
轨至轨输出(RRO)
0.003pA
-40°C
-
MSL 1 -无限制
SOIC
17MHz
12.76V/µs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书