OPA2889ID

运算放大器, 2 放大器, 75 MHz, 250 V/µs, ± 1.3V 至 ± 6V, SOIC, 8 引脚

图片仅用于图解说明,详见产品说明。
TEXAS INSTRUMENTS OPA2889ID 运算放大器, 2 放大器, 75 MHz, 250 V/µs, ± 1.3V 至 ± 6V, SOIC, 8 引脚
制造商产品编号OPA2889ID复制
库存编号3117512
您的零件号
23 有货

需要更多?

23 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY41.540 (CNY46.9402)
10+CNY40.390 (CNY45.6407)
25+CNY39.230 (CNY44.3299)
50+CNY38.070 (CNY43.0191)
100+CNY36.920 (CNY41.7196)
250+CNY36.420 (CNY41.1546)
包装规格:每个
最低: 1
多件: 1
CNY41.54 (CNY46.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商产品编号OPA2889ID复制
    库存编号3117512
    通道数2放大器
    增益带宽积75MHz
    典型压摆率250V/µs
    电源电压范围± 1.3V 至 ± 6V
    IC 外壳 / 封装SOIC
    针脚数8引脚
    放大器类型低功耗
    轨至轨-
    输入偏移电压1.5mV
    输入偏置电流150nA
    芯片安装表面安装
    工作温度最小值-40°C
    工作温度最高值85°C
    产品范围-
    合规-
    湿气敏感性等级MSL 2 - 1年
    SVHC(高度关注物质)No SVHC (27-Jun-2018)
    放大器封装类型SOIC
    汽车质量标准-
    带宽75MHz
    放大器数量2个放大器
    摆率250V/µs

产品概述

  • The OPA2889ID is a dual low power wideband voltage-feedback Operational Amplifier with disable function. The OPA2889 represents a major step forward in unity-gain stable, voltage-feedback op amp. A new internal architecture provides slew rate and full-power bandwidth previously found only in wideband, current-feedback op amp. These capabilities give exceptional full-power bandwidth. Using a dual ±5V supply, the OPA2889 can deliver a ±4V output swing with over 40mA drive current and 60MHz bandwidth. This combination of features makes the OPA2889 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver or low power twisted pair line receiver. The low 460µA/channel supply current of the OPA2889 is precisely trimmed at +25°C. System power may be reduced further using the optional disable control pin. Leaving this disable pin open or holding it high, operates the OPA2889 normally.

    • Unity-gain stable
    • 60MHz (G=+2V/V) Wideband ±5V operation
    • 18µA/channel Low disable current
    • 70dB Typical CMRR
    • 20μV/°C Typical offset drift
    • Green product and no Sb/Br

技术规格

  • 通道数

    2放大器

    典型压摆率

    250V/µs

    IC 外壳 / 封装

    SOIC

    放大器类型

    低功耗

    输入偏移电压

    1.5mV

    芯片安装

    表面安装

    工作温度最高值

    85°C

    合规

    -

    SVHC(高度关注物质)

    No SVHC (27-Jun-2018)

    汽车质量标准

    -

    放大器数量

    2个放大器

    增益带宽积

    75MHz

    电源电压范围

    ± 1.3V 至 ± 6V

    针脚数

    8引脚

    轨至轨

    -

    输入偏置电流

    150nA

    工作温度最小值

    -40°C

    产品范围

    -

    湿气敏感性等级

    MSL 2 - 1年

    放大器封装类型

    SOIC

    带宽

    75MHz

    摆率

    250V/µs

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Malaysia
    进行最后一道重要生产流程所在的地区
    税则号:85423990
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (27-Jun-2018)
    下载产品合规证书

    产品合规证书

    重量(千克):.000169