需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY10.010 (CNY11.3113) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.630 (CNY10.8819) |
| 250+ | CNY9.430 (CNY10.6559) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY9.040 (CNY10.2152) |
| 2500+ | CNY8.840 (CNY9.9892) |
产品概述
The TLC27L2CP is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low power consumption make this device ideal for high gain, low frequency and low power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 500μV at 25°C, VDD=5V Maximum trimmed offset voltage
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 95µW at 25°C, VDD=5V Typical ultra-low power
技术规格
2放大器
0.03V/µs
-
精度
1.1mV
通孔安装
70°C
-
No SVHC (27-Jun-2018)
-
2个放大器
65kHz
-
8引脚
轨至轨输入(RRI)
0.7pA
0°C
-
-
-
65kHz
0.03V/µs
TLC27L2CP 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书