产品概述
The OPA2244PA is a dual MicroPower Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. The dual version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amps. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications.
- Continuous output short-circuit
- 50µA/channel MicroPOWER
- 2000V ESD capability
- Green product and no Sb/Br
技术规格
2放大器
0.1V/µs
DIP
低噪
700µV
通孔安装
125°C
-
No SVHC (27-Jun-2018)
-
2个放大器
430kHz
2.2V 至 36V
8引脚
-
-10nA
-55°C
-
MSL 1 -无限制
DIP
430kHz
0.1V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书