产品概述
The THS3091D is a single high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The wide supply range combined with total harmonic distortion as low as -69dBc at 10MHz, in addition, to the high slew rate of 7300V/µs makes the THS309x ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the devices ideal for Pin driver and power FET driver applications.
- ±250mA High output current drive
- 69dB Typical CMRR
- 10µV/°C Typical offset drift
- Green product and no Sb/Br
技术规格
1放大器
7300V/µs
SOIC
低失真
900µV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
1个放大器
235MHz
± 5V 至 ± 15V
8引脚
-
3.5µA
-40°C
-
MSL 1 -无限制
SOIC
235MHz
7300V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书