需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.250 (CNY9.3225) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2500+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.770 (CNY4.2601) |
产品概述
The TL052CP is a dual enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x device is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifiers offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TL05x family was designed to offer higher precision and better AC response than the TL08x.
- Direct upgrades to TL07x and TL08x BiFET operational amplifier
- Faster slew rate (20V/µs typical) without increased power consumption
- 93dB Typical CMRR
- 6µV/°C Typical offset drift
技术规格
2放大器
20.7V/µs
DIP
JFET
650µV
通孔安装
70°C
-
No SVHC (27-Jun-2018)
-
2个放大器
2.6MHz
± 5V 至 ± 15V
8引脚
-
30pA
0°C
-
-
DIP
2.6MHz
20.7V/µs
技术文档 (1)
TL052CP 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书