打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.280 | CNY11.28 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY7.530 (CNY8.5089) |
| 50+ | CNY7.090 (CNY8.0117) |
| 100+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY6.020 (CNY6.8026) |
| 1000+ | CNY5.970 (CNY6.7461) |
| 2500+ | CNY5.690 (CNY6.4297) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
LMR1901YG-MTR is an automotive ultra-low power, low offset voltage rail-to-rail input/output CMOS operational amplifier. It is suitable for battery-powered equipment, portable equipment, and sensor amplifiers. It is used in applications such as battery-powered equipment, portable equipment, sensor amplifiers, car navigation systems, car audio, current monitoring amplifiers, human detection sensor amplifiers, gas sensor amplifiers, and photodiode amplifiers.
- Nano Energy™ integrated OPAMP, AEC-Q100 qualified
- Ultra-low supply current, low input offset voltage
- Rail-to-rail input/output, single supply voltage is 3V typical
- Input offset voltage is 0.01mV typical at (VS = 3V, VSS = 0V, VICM = 1.5V, Ta = 25°C)
- Input offset voltage temperature drift is 0.6μV/°C typ at (VS = 3V, VSS = 0V, VICM = 1.5V)
- Input bias current is 0.5pA typical at (VS = 3V, VSS = 0V, VICM = 1.5V, Ta = 25°C)
- Supply current is 160nA typical at (no load, G = 0dB)
- Gain bandwidth product is 0.8KHz typical at (G = 20dB, CL = 25pF)
- Slew rate is 0.3V/ms typical at (CL = 25pF)
- Operating temperature range from -40°C to +105°C, SSOP5 package
技术规格
通道数
1放大器
典型压摆率
0.3V/ms
IC 外壳 / 封装
SSOP
放大器类型
CMOS
输入偏移电压
10µV
芯片安装
表面安装
工作温度最高值
105°C
合规
AEC-Q100
电源类型
单&双电源
增益带宽积
1kHz
电源电压范围
1.7V至5.5V,±850mV至±2.75V
针脚数
5引脚
轨至轨
轨至轨输入/输出(RRIO)
输入偏置电流
0.5pA
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001