2. 半导体 - 集成电路 (IC)
                                                                                                3. 放大器与比较器
                                                                                                4. 仪器放大器
                                                                                                打印页面

                                                                                                INA326EA/2K5

                                                                                                仪器放大器, 20 µV, 1 kHz, 2.7V 至 5.5V, MSOP

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS INA326EA/2K5
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA326EA/2K5
                                                                                                库存编号
                                                                                                复卷3116837RL
                                                                                                切割卷带3116837
                                                                                                您的零件号
                                                                                                可订购
                                                                                                送货开始日期 2026/6/23.

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY45.260CNY45.26
                                                                                                合计 价钱 (含税) CNY45.26 (CNY51.14)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY45.260 (CNY51.1438)
                                                                                                10+CNY34.580 (CNY39.0754)
                                                                                                25+CNY31.900 (CNY36.047)
                                                                                                50+CNY30.410 (CNY34.3633)
                                                                                                100+CNY28.910 (CNY32.6683)
                                                                                                250+CNY28.340 (CNY32.0242)
                                                                                                500+CNY27.760 (CNY31.3688)
                                                                                                1000+CNY27.180 (CNY30.7134)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA326EA/2K5
                                                                                                库存编号
                                                                                                复卷3116837RL
                                                                                                切割卷带3116837
                                                                                                输入偏移电压20µV
                                                                                                典型压摆率-
                                                                                                增益带宽积1kHz
                                                                                                电源电压范围2.7V 至 5.5V
                                                                                                IC 外壳 / 封装MSOP
                                                                                                针脚数8引脚
                                                                                                CMRR114dB
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)
                                                                                                汽车质量标准-
                                                                                                放大器数量1个放大器
                                                                                                摆率-
                                                                                                带宽1kHz
                                                                                                放大器封装类型MSOP
                                                                                                放大器输出轨对轨

                                                                                                产品概述

                                                                                                The INA326EA/2K5 is a precision low drift high-performance CMOS Instrumentation Amplifier with rail-to-rail input and output. It is true single-supply instrumentation amplifier with very low DC errors and input common-mode ranges that extends beyond the positive and negative rails. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product.

                                                                                                • Excellent long-term stability
                                                                                                • Within 10mV of rails wide output swing
                                                                                                • 0.4µV/°C (maximum) Low offset drift
                                                                                                • 2nA Maximum input bias current
                                                                                                • 0.01% Maximum non-linearity
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                输入偏移电压

                                                                                                20µV

                                                                                                增益带宽积

                                                                                                1kHz

                                                                                                IC 外壳 / 封装

                                                                                                MSOP

                                                                                                CMRR

                                                                                                114dB

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                放大器数量

                                                                                                1个放大器

                                                                                                带宽

                                                                                                1kHz

                                                                                                放大器输出

                                                                                                轨对轨

                                                                                                典型压摆率

                                                                                                -

                                                                                                电源电压范围

                                                                                                2.7V 至 5.5V

                                                                                                针脚数

                                                                                                8引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                汽车质量标准

                                                                                                -

                                                                                                摆率

                                                                                                -

                                                                                                放大器封装类型

                                                                                                MSOP

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000173