需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY24.040 (CNY27.1652) |
产品概述
The INA826AIDGK is a precision low power Instrumentation Amplifier that offers extremely low power consumption and operates over a very wide single supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over-temperature, even at G<gt/>1, as a result of the low gain drift of only 35ppm/°C maximum. The INA826 is optimized to provide excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. In G=1, the common-mode rejection ratio exceeds 84dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, the amplifier is well-suited for low voltage operation from a 2.7V single supply. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA.
- ±65pA Maximum input bias current
- 2µV/°C Maximum input offset drift
- Inputs protected to ±40V
- 18nV/√Hz Noise
- Rail-to-rail output
- 200µA Supply current
- Green product and no Sb/Br
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
1放大器
1V/µs
2.7V 至 36V
8引脚
精密
-40°C
-
MSL 2 - 1年
-
1V/µs
MSOP
40µV
1MHz
MSOP
95dB
表面安装
125°C
-
No SVHC (27-Jun-2018)
1个放大器
1MHz
轨对轨
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书