2. 半导体 - 集成电路 (IC)
                                                                                                3. 放大器与比较器
                                                                                                4. 检流放大器
                                                                                                打印页面

                                                                                                LMP8640HVMKE-F/NOPB

                                                                                                电流检测放大器, 高压侧, 450 kHz, TSOT, 6 引脚, -40 °C, 125 °C

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS LMP8640HVMKE-F/NOPB
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号LMP8640HVMKE-F/NOPB
                                                                                                库存编号
                                                                                                复卷3005382RL
                                                                                                切割卷带3005382
                                                                                                您的零件号
                                                                                                不再進貨
                                                                                                包装选项

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号LMP8640HVMKE-F/NOPB
                                                                                                库存编号
                                                                                                复卷3005382RL
                                                                                                切割卷带3005382
                                                                                                电流检测放大器类型高压侧
                                                                                                增益带宽积450kHz
                                                                                                IC 外壳 / 封装TSOT
                                                                                                针脚数6引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                电源电压最小值2.7V
                                                                                                电源电压最大值12V
                                                                                                CMRR103dB
                                                                                                增益50 V/V
                                                                                                芯片安装表面安装
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)
                                                                                                输入偏移电压900µV
                                                                                                放大器数量1个放大器
                                                                                                输入偏置电流22µA
                                                                                                放大器封装类型TSOT
                                                                                                带宽450kHz
                                                                                                汽车质量标准-

                                                                                                产品概述

                                                                                                The LMP8640HVMKE-F/NOPB is a 76V low/high-side high-speed voltage output Current-sensing Amplifier that detect small differential voltages across a sense resistor in the presence of high input common mode voltages with a supply voltage range from 2.7 to 12V. The LMP8640 accept input signals with common mode voltage range from -2 to 42V and has fixed gain for applications that demand accuracy over temperature. The output is buffered in order to provide low output impedance. This high side current sense amplifier is ideal for sensing and monitoring currents in DC or battery powered systems, excellent AC and DC specifications over-temperature and keeps errors in the current sense loop to a minimum.

                                                                                                • High common-mode voltage range
                                                                                                • 900µV Low offset voltage
                                                                                                • 13µA Input bias current
                                                                                                • 103dB CMRR
                                                                                                • 85dB PSRR
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                电流检测放大器类型

                                                                                                高压侧

                                                                                                IC 外壳 / 封装

                                                                                                TSOT

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                电源电压最小值

                                                                                                2.7V

                                                                                                CMRR

                                                                                                103dB

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                放大器数量

                                                                                                1个放大器

                                                                                                放大器封装类型

                                                                                                TSOT

                                                                                                汽车质量标准

                                                                                                -

                                                                                                增益带宽积

                                                                                                450kHz

                                                                                                针脚数

                                                                                                6引脚

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                电源电压最大值

                                                                                                12V

                                                                                                增益

                                                                                                50 V/V

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                输入偏移电压

                                                                                                900µV

                                                                                                输入偏置电流

                                                                                                22µA

                                                                                                带宽

                                                                                                450kHz

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423390
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000175